Transistors
JANS2N3868S
Description: Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN

Overview of JANS2N3868S by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for JANS2N3868S by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   4
  • 1 $123.9020
  • 3 $117.7069
  • 5 $111.5118
$111.5118 / $123.9020 Buy Now

CAD Models for JANS2N3868S by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS2N3868S by Microsemi Corporation

JANS2N3868S
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
BCY
Package Description
TO-39, 3 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Reference Standard
MIL-19500/350
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
600 ns
Turn-on Time-Max (ton)
100 ns
Want to compare parts?
  1. JANS2N3868S
    Microsemi Corporation
    Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN
    VS

Alternate Parts for JANS2N3868S

This table gives cross-reference parts and alternative options found for JANS2N3868S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3868S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3868 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN General Diode Corp JANS2N3868S vs 2N3868
JANTX2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN Silicon Transistor Corporation JANS2N3868S vs JANTX2N3868S
2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANS2N3868S vs 2N3868S
JANTXV2N3868S 3000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN Motorola Mobility LLC JANS2N3868S vs JANTXV2N3868S
JAN2N3868 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 Microchip Technology Inc JANS2N3868S vs JAN2N3868
JANTXV2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANS2N3868S vs JANTXV2N3868S
JANTX2N3868 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 Microchip Technology Inc JANS2N3868S vs JANTX2N3868
2N3868 Small Signal Bipolar Transistor, 1-Element, Silicon, TO-39, Crimson Semiconductor Inc JANS2N3868S vs 2N3868
JAN2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN Silicon Transistor Corporation JANS2N3868S vs JAN2N3868S
2N3868 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANS2N3868S vs 2N3868
Part Number Description Manufacturer Compare
JANS2N3868 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN Defense Logistics Agency JANS2N3868S vs JANS2N3868
JAN2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN Defense Logistics Agency JANS2N3868S vs JAN2N3868S
JANS2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANS2N3868S vs JANS2N3868S
2N3868 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANS2N3868S vs 2N3868
JAN2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN Silicon Transistor Corporation JANS2N3868S vs JAN2N3868S
JANTXV2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN Spectrum Control JANS2N3868S vs JANTXV2N3868S
JANTXV2N3868 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN Cobham Semiconductor Solutions JANS2N3868S vs JANTXV2N3868
JANTXV2N3868 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN Silicon Transistor Corporation JANS2N3868S vs JANTXV2N3868
JANTXV2N3868S 3000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN Motorola Mobility LLC JANS2N3868S vs JANTXV2N3868S
JANTX2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANS2N3868S vs JANTX2N3868S

Related Parts for JANS2N3868S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS2N3868S by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS2N3868S by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANS2N3868S would you like to use for your alert(s)?
  • Please alert me when JANS2N3868S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS2N3868S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS2N3868S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS2N3868S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS2N3868S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS2N3868S by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: