Part Details for JANS2N7236U by International Rectifier
Overview of JANS2N7236U by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS2N7236U
JANS2N7236U CAD Models
JANS2N7236U Part Data Attributes
|
JANS2N7236U
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANS2N7236U
International Rectifier
Power Field-Effect Transistor, 18A I(D), 100V, 0.22ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/595 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N7236U
This table gives cross-reference parts and alternative options found for JANS2N7236U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N7236U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N7236U | Power Field-Effect Transistor, 18A I(D), 100V, 0.22ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-267AB, SMD-1, U-PKG-3 | Microsemi Corporation | JANS2N7236U vs JANTXV2N7236U |
JANS2N7236U | Power Field-Effect Transistor, 18A I(D), 100V, 0.22ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | Infineon Technologies AG | JANS2N7236U vs JANS2N7236U |
2N7236U | Power Field-Effect Transistor, 18A I(D), 100V, 0.22ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | International Rectifier | JANS2N7236U vs 2N7236U |