Part Details for JANSF2N2222AUA by Microsemi Corporation
Overview of JANSF2N2222AUA by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANSF2N2222AUA
JANSF2N2222AUA CAD Models
JANSF2N2222AUA Part Data Attributes
|
JANSF2N2222AUA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANSF2N2222AUA
Microsemi Corporation
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSF2N2222AUA
This table gives cross-reference parts and alternative options found for JANSF2N2222AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N2222AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 | CRYSTALONICS Inc | JANSF2N2222AUA vs JANTX2N2222AUA |
2N2222AUAE3 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANSF2N2222AUA vs 2N2222AUAE3 |
2N2222ACSM4G4 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | TT Electronics Power and Hybrid / Semelab Limited | JANSF2N2222AUA vs 2N2222ACSM4G4 |
2N2222ACSM4-JQR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | TT Electronics Resistors | JANSF2N2222AUA vs 2N2222ACSM4-JQR |
JANTXV2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | TT Electronics OPTEK Technology | JANSF2N2222AUA vs JANTXV2N2222AUA |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LCC-4 | Silicon Transistor Corporation | JANSF2N2222AUA vs JAN2N2222AUA |
2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | JANSF2N2222AUA vs 2N2222AUA |
2N2222AUA | 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | JANSF2N2222AUA vs 2N2222AUA |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 4 PIN | Microsemi Corporation | JANSF2N2222AUA vs JAN2N2222AUA |
JANTXV2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 4 PIN | Microsemi Corporation | JANSF2N2222AUA vs JANTXV2N2222AUA |