Part Details for JANSF2N2907AUBC by Semicoa Semiconductors
Overview of JANSF2N2907AUBC by Semicoa Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JANSF2N2907AUBC
JANSF2N2907AUBC CAD Models
JANSF2N2907AUBC Part Data Attributes
|
JANSF2N2907AUBC
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANSF2N2907AUBC
Semicoa Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES |