Part Details for JANSF2N7588T3 by Infineon Technologies AG
Overview of JANSF2N7588T3 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N7588T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSF2N7588T3
|
Avnet Americas | Transistor MOSFET N-Channel 100V 20A 3-Pin TO-257AA - Bulk (Alt: JANSF2N7588T3) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANSF2N7588T3
JANSF2N7588T3 CAD Models
JANSF2N7588T3 Part Data Attributes
|
JANSF2N7588T3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7588T3
Infineon Technologies AG
Power Field-Effect Transistor, 20A I(D), 100V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-21 | |
Avalanche Energy Rating (Eas) | 107 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-XSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500; RH - 300K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |