Part Details for JANSM2N2221AL by Microchip Technology Inc
Overview of JANSM2N2221AL by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSM2N2221AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5743
|
Newark | Rh Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANSM2N2221AL Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3100 / $91.0600 | Buy Now |
DISTI #
150-JANSM2N2221AL-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.0606 | Buy Now |
DISTI #
JANSM2N2221AL
|
Avnet Americas | Trans GP BJT NPN 50V 800mA 3-Pin TO-18 T/R - Bulk (Alt: JANSM2N2221AL) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$81.3100 / $91.0600 | Buy Now |
DISTI #
579-JANSM2N2221AL
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$91.0600 | Order Now |
DISTI #
JANSM2N2221AL
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$91.0600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$81.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.6700 / $212.6300 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-18 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.3200 / $92.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.6700 / $212.6300 | Buy Now |
Part Details for JANSM2N2221AL
JANSM2N2221AL CAD Models
JANSM2N2221AL Part Data Attributes
|
JANSM2N2221AL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSM2N2221AL
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSM2N2221AL
This table gives cross-reference parts and alternative options found for JANSM2N2221AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSM2N2221AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSM2N2221AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Cobham Semiconductor Solutions | JANSM2N2221AL vs JANSM2N2221AL |
JANSM2N2221AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JANSM2N2221AL vs JANSM2N2221AL |