Part Details for JANSM2N3440UA by Microsemi Corporation
Overview of JANSM2N3440UA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANSM2N3440UA
JANSM2N3440UA CAD Models
JANSM2N3440UA Part Data Attributes:
|
JANSM2N3440UA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANSM2N3440UA
Microsemi Corporation
Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC, LCC-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500; RH - 3K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for JANSM2N3440UA
This table gives cross-reference parts and alternative options found for JANSM2N3440UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSM2N3440UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSM2N3440L | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANSM2N3440UA vs JANSM2N3440L |
JANSL2N3440UA | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSM2N3440UA vs JANSL2N3440UA |
JAN2N3440UA | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 | New England Semiconductor | JANSM2N3440UA vs JAN2N3440UA |
JAN2N3440UA | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC, LCC-4 | Microsemi Corporation | JANSM2N3440UA vs JAN2N3440UA |
JANSP2N3440 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANSM2N3440UA vs JANSP2N3440 |
JANSL2N3440 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANSM2N3440UA vs JANSL2N3440 |
JANSP2N3440UA | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSM2N3440UA vs JANSP2N3440UA |
JANSL2N3440L | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JANSM2N3440UA vs JANSL2N3440L |
JANTXV2N3440UA | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 | New England Semiconductor | JANSM2N3440UA vs JANTXV2N3440UA |
2N3440UA | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSM2N3440UA vs 2N3440UA |