Part Details for JANSR2N2907AUBG by STMicroelectronics
Overview of JANSR2N2907AUBG by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANSR2N2907AUBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N2907AUBG
|
Avnet Americas | Hi-Rel Bipolar Transistor PNP 60V -0.5A Gold 4-Pin UB SMD Waffle Pack - Bulk (Alt: JANSR2N2907AUBG) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANSR2N2907AUBG
|
Avnet Americas | Hi-Rel Bipolar Transistor PNP 60V -0.5A Gold 4-Pin UB SMD Waffle Pack - Bulk (Alt: JANSR2N2907AUBG) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for JANSR2N2907AUBG
JANSR2N2907AUBG CAD Models
JANSR2N2907AUBG Part Data Attributes:
|
JANSR2N2907AUBG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
JANSR2N2907AUBG
STMicroelectronics
Rad-Hard 60 V, 0.6 A PNP transistor
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, UB-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-XDSO-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |