Part Details for JANSR2N3440L by Microchip Technology Inc
Overview of JANSR2N3440L by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N3440L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4170
|
Newark | 250 V Rh Power Bjt To-5 Rohs Compliant: Yes |Microchip JANSR2N3440L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.8900 / $287.7100 | Buy Now |
DISTI #
150-JANSR2N3440L-ND
|
DigiKey | RH POWER BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.7120 | Buy Now |
DISTI #
JANSR2N3440L
|
Avnet Americas | Transistor GP BJT NPN 250V 1A 3-Pin TO-5 - Bulk (Alt: JANSR2N3440L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$256.8900 / $287.7100 | Buy Now |
DISTI #
579-JANSR2N3440L
|
Mouser Electronics | Bipolar Transistors - BJT 250 V RH Power BJT RoHS: Not Compliant | 0 |
|
$287.7100 | Order Now |
DISTI #
JANSR2N3440L
|
Microchip Technology Inc | RH Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$287.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$256.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$257.0500 / $735.0900 | Buy Now |
|
NAC | RH Power BJT, TO-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$250.6200 / $293.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$257.0500 / $735.0900 | Buy Now |
Part Details for JANSR2N3440L
JANSR2N3440L CAD Models
JANSR2N3440L Part Data Attributes
|
JANSR2N3440L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSR2N3440L
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500; RH - 100K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for JANSR2N3440L
This table gives cross-reference parts and alternative options found for JANSR2N3440L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N3440L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSR2N3440L | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JANSR2N3440L vs JANSR2N3440L |