There are no models available for this part yet.
Overview of JANSR2N3637L by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for JANSR2N3637L by Defense Logistics Agency
Part Data Attributes for JANSR2N3637L by Defense Logistics Agency
JANSR2N3637L
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Package Description
|
TO-5, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
JEDEC-95 Code
|
TO-5
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Terminals
|
3
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Want to compare parts?
-
JANSR2N3637LDefense Logistics AgencySmall Signal Bipolar Transistor, TO-5, TO-5, 3 PINVS
-
Alternate Parts for JANSR2N3637L
This table gives cross-reference parts and alternative options found for JANSR2N3637L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N3637L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Defense Logistics Agency | JANSR2N3637L vs JANS2N3637 |
JANTXV2N3637L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Defense Logistics Agency | JANSR2N3637L vs JANTXV2N3637L |
JANTXV2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Defense Logistics Agency | JANSR2N3637L vs JANTXV2N3637 |
JAN2N3637L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Defense Logistics Agency | JANSR2N3637L vs JAN2N3637L |
JANTX2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Defense Logistics Agency | JANSR2N3637L vs JANTX2N3637 |
JANSR2N3637 | Small Signal Bipolar Transistor, TO-39, TO-39, 3 PIN | Defense Logistics Agency | JANSR2N3637L vs JANSR2N3637 |
Related Parts for JANSR2N3637L
-
JANS2N2906ASmall Signal Bipolar Transistors
-
JANTX1N3912RRectifier Diodes
-
JANSF2N7424Power Field-Effect Transistors
-
J175Small Signal Field-Effect Transistors
-
JANS2N3741Power Bipolar Transistors
-
JANS1N6160Transient Suppressors
-
JANS1N4470USZener Diodes
-
IV4809SAPower Supply Modules
-
JANS1N5819UR-1Signal Diodes