Part Details for JANSR2N7404 by Fairchild Semiconductor Corporation
Overview of JANSR2N7404 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANSR2N7404
JANSR2N7404 CAD Models
JANSR2N7404 Part Data Attributes:
|
JANSR2N7404
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JANSR2N7404
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 15A I(D), 200V, 0.29ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-MSFM-P3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.29 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | R-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/633 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANSR2N7404
This table gives cross-reference parts and alternative options found for JANSR2N7404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N7404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSR2N7404 | Power Field-Effect Transistor, 15A I(D), 200V, 0.29ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | International Rectifier | JANSR2N7404 vs JANSR2N7404 |
JANSR2N7404 | 15A, 200V, 0.29ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA | Intersil Corporation | JANSR2N7404 vs JANSR2N7404 |
FSF9250R4 | 15A, 200V, 0.29ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN | Intersil Corporation | JANSR2N7404 vs FSF9250R4 |