JANTX1N2970RB
Description: Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4,

Overview of JANTX1N2970RB by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for JANTX1N2970RB by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N2970RB by Defense Logistics Agency

JANTX1N2970RB
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-4
JESD-30 Code
O-MUPM-D1
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
370 mA
Want to compare parts?
  1. JANTX1N2970RB
    Defense Logistics Agency
    Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4,
    VS

Alternate Parts for JANTX1N2970RB

This table gives cross-reference parts and alternative options found for JANTX1N2970RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N2970RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N2970RB Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, Defense Logistics Agency JANTX1N2970RB vs JANTXV1N2970RB
Part Number Description Manufacturer Compare
JAN1N3999RA Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL GLASS, DO-203AA, 1 PIN Microsemi Corporation JANTX1N2970RB vs JAN1N3999RA
UZ7706 Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, Microsemi Corporation JANTX1N2970RB vs UZ7706
1N3999RA Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2970RB vs 1N3999RA
JANTXV1N3999R Zener Diode, 6.8V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2970RB vs JANTXV1N3999R
1N2970BR Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JANTX1N2970RB vs 1N2970BR
JAN1N3999D Zener Diode, 6.8V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2970RB vs JAN1N3999D
JANTXV1N3999A Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTX1N2970RB vs JANTXV1N3999A
1N2970C Zener Diode, 6.8V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2970RB vs 1N2970C
JAN1N2970RB Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2970RB vs JAN1N2970RB
JANTX1N3999D Zener Diode, 6.8V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2970RB vs JANTX1N3999D

Related Parts for JANTX1N2970RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N2970RB by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N2970RB by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTX1N2970RB would you like to use for your alert(s)?
  • Please alert me when JANTX1N2970RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N2970RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N2970RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N2970RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N2970RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N2970RB by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: