Part Details for JANTX1N4148UR-1 by Microchip Technology Inc
Overview of JANTX1N4148UR-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4148UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3359
|
Newark | 75 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4148UR-1 Min Qty: 463 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.4700 | Buy Now |
DISTI #
1086-15170-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO213AA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4276 In Stock |
|
$1.4700 / $1.5800 | Buy Now |
DISTI #
JANTX1N4148UR-1
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Bulk (Alt: JANTX1N4148UR-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 4 Days Container: Bulk | 7668 |
|
$1.4100 / $1.5800 | Buy Now |
DISTI #
494-JANTX1N4148UR-1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$1.4700 / $1.5800 | Order Now |
DISTI #
JANTX1N4148UR-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5800 | Buy Now |
|
Future Electronics | 1N4148-1 Series 75 V 200 mA Surface Mount Switching Diode - DO-213AA RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 1970Bulk |
|
$1.3900 / $1.5700 | Buy Now |
|
Future Electronics | 1N4148-1 Series 75 V 200 mA Surface Mount Switching Diode - DO-213AA RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$1.3900 / $1.4900 | Buy Now |
|
Future Electronics | 1N4148-1 Series 75 V 200 mA Surface Mount Switching Diode - DO-213AA RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$1.3900 / $1.5700 | Buy Now |
|
Future Electronics | 1N4148-1 Series 75 V 200 mA Surface Mount Switching Diode - DO-213AA RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.3900 / $1.5700 | Buy Now |
|
Onlinecomponents.com | Diode - JANTX Level - 75V - 200mA - Small Signal =< 200mA (Io), Any Speed - 500 nA @ 75 V Reverse Leakage @ Vr - DO-213AA Package. |
3930 In Stock |
|
$1.4100 / $1.7600 | Buy Now |
Part Details for JANTX1N4148UR-1
JANTX1N4148UR-1 CAD Models
JANTX1N4148UR-1 Part Data Attributes
|
JANTX1N4148UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4148UR-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N4148UR-1
This table gives cross-reference parts and alternative options found for JANTX1N4148UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4148UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4148L,115 | PMLL4148L; PMLL4448 - High-speed switching diodes@en-us MELF 2-Pin | Nexperia | JANTX1N4148UR-1 vs PMLL4148L,115 |
JANTX1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | JANTX1N4148UR-1 vs JANTX1N4148UR-1 |
LL4148-M-08 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | JANTX1N4148UR-1 vs LL4148-M-08 |
JANTXV1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JANTX1N4148UR-1 vs JANTXV1N4148UR-1 |
JAN1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | JANTX1N4148UR-1 vs JAN1N4148UR-1 |