Part Details for JANTX1N4148UR-1 by VPT Components
Overview of JANTX1N4148UR-1 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4148UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4148UR-1
|
Avnet Americas | Diode Switching 100V 0.125A 2-Pin DO-213AA - Bulk (Alt: JANTX1N4148UR-1) RoHS: Not Compliant Min Qty: 397 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0744 / $3.5784 | Buy Now |
DISTI #
JANTX1N4148UR-1
|
TTI | Diodes - General Purpose, Power, Switching MIL-PRF-19500/116 Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.2000 | Buy Now |
DISTI #
JANTX1N4148UR-1
|
Avnet Americas | Diode Switching 100V 0.125A 2-Pin DO-213AA - Bulk (Alt: JANTX1N4148UR-1) RoHS: Not Compliant Min Qty: 397 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0744 / $3.5784 | Buy Now |
DISTI #
JANTX1N4148UR-1
|
Avnet Americas | Diode Switching 100V 0.125A 2-Pin DO-213AA - Bulk (Alt: JANTX1N4148UR-1) RoHS: Not Compliant Min Qty: 397 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0744 / $3.5784 | Buy Now |
|
ES Components | DIODE SWITCHING 100V 0.125A DO-213AA | 0 in Stock |
|
RFQ |
Part Details for JANTX1N4148UR-1
JANTX1N4148UR-1 CAD Models
JANTX1N4148UR-1 Part Data Attributes
|
JANTX1N4148UR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4148UR-1
VPT Components
Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.125 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116 | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N4148UR-1
This table gives cross-reference parts and alternative options found for JANTX1N4148UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4148UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL4148_D87Z | High Conductance Fast Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | JANTX1N4148UR-1 vs FDLL4148_D87Z |
1N4148WRH | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | JANTX1N4148UR-1 vs 1N4148WRH |
JANTX1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | JANTX1N4148UR-1 vs JANTX1N4148UR-1 |
LS4148-TP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, QUADROMELF-2 | Micro Commercial Components | JANTX1N4148UR-1 vs LS4148-TP |
MLL4148-1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AA, | Microsemi Corporation | JANTX1N4148UR-1 vs MLL4148-1 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | JANTX1N4148UR-1 vs 1N4148W |
FDLL4148_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | JANTX1N4148UR-1 vs FDLL4148_NL |
DL4148 | Rectifier Diode, 1 Element, 100V V(RRM), Silicon, MINIMELF-2 | Diodes Incorporated | JANTX1N4148UR-1 vs DL4148 |
FDLL4148 | High Conductance Fast Diode, 2500-REEL | onsemi | JANTX1N4148UR-1 vs FDLL4148 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SPC Multicomp | JANTX1N4148UR-1 vs 1N4148W |