Part Details for JANTX1N5418US by Microchip Technology Inc
Overview of JANTX1N5418US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N5418US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5184
|
Newark | 400V Ufr, frr Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5418US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $9.5300 | Buy Now |
DISTI #
1086-2453-ND
|
DigiKey | DIODE GEN PURP 400V 3A D-5B Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5300 | Buy Now |
DISTI #
JANTX1N5418US
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 3A 2-Pin MELF - Bulk (Alt: JANTX1N5418US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1600 / $10.2600 | Buy Now |
DISTI #
494-JANTX1N5418US
|
Mouser Electronics | Rectifiers 440V 3A UFR,FRR SQ SMT RoHS: Not Compliant | 197 |
|
$9.5300 / $10.2600 | Buy Now |
DISTI #
JANTX1N5418US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1702 Alternates Available |
|
$10.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1702 Factory Stock |
|
$10.0600 / $14.6600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.9400 / $10.7800 | Buy Now |
DISTI #
JANTX1N5418US
|
Avnet Silica | Diode Fast Recovery Rectifier 400V 3A 2-Pin MELF (Alt: JANTX1N5418US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N5418US
|
EBV Elektronik | Diode Fast Recovery Rectifier 400V 3A 2-Pin MELF (Alt: JANTX1N5418US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1702 Factory Stock |
|
$10.0600 / $14.6600 | Buy Now |
Part Details for JANTX1N5418US
JANTX1N5418US CAD Models
JANTX1N5418US Part Data Attributes
|
JANTX1N5418US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5418US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/411L | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5418US
This table gives cross-reference parts and alternative options found for JANTX1N5418US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5418US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5418US | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | Sensitron Semiconductors | JANTX1N5418US vs 1N5418US |
JANTX1N5418US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5418US vs JANTX1N5418US |
JAN1N5418US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANTX1N5418US vs JAN1N5418US |
JAN1N5418US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5418US vs JAN1N5418US |
JANTX1N5418US | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | Sensitron Semiconductors | JANTX1N5418US vs JANTX1N5418US |
1N5418US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANTX1N5418US vs 1N5418US |
JANTXV1N5418US | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5418US vs JANTXV1N5418US |
JANTXV1N5418US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5418US vs JANTXV1N5418US |