There are no models available for this part yet.
Overview of JANTX1N5617 by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N5617 by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK4666
|
Newark | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(Rrm), Silicon, Do-7 |Semtech JANTX1N5617 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6200 / $18.5900 | Buy Now | |
DISTI #
27W6619
|
Newark | D Met 1A Fast 400V Hr |Semtech JANTX1N5617 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5900 / $16.0500 | Buy Now | |
DISTI #
600-JANTX1N5617-ND
|
DigiKey | D MET 1A FAST 400V HR Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
JANTX1N5617
|
Avnet Americas | MIL Diode Fast Rectifier Diode 400V 2A 2-Pin Case G-2 - Bulk (Alt: JANTX1N5617) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Quest Components | Rectifier Diode, 400 Volt, Axial-3.5 | 459 |
|
$12.0824 / $18.1235 | Buy Now | ||
Quest Components | Rectifier Diode, 400 Volt, Axial-3.5 | 94 |
|
$10.3294 / $13.2806 | Buy Now | ||
Quest Components | Rectifier Diode, 400 Volt, Axial-3.5 | 5 |
|
$4.7250 / $9.4500 | Buy Now | ||
Quest Components | Rectifier Diode, 400 Volt, Axial-3.5 | 3 |
|
$11.8050 | Buy Now | ||
NexGen Digital | 6 |
|
RFQ |
CAD Models for JANTX1N5617 by Semtech Corporation
Part Data Attributes for JANTX1N5617 by Semtech Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Part Package Code
|
DO-7
|
Package Description
|
HERMETIC SEALED PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
100 Weeks
|
Samacsys Manufacturer
|
SEMTECH
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-7
|
JESD-30 Code
|
E-XALF-W2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ELLIPTICAL
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JANTX1N5617
This table gives cross-reference parts and alternative options found for JANTX1N5617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | General Instrument Corp | JANTX1N5617 vs JANTX1N5617 |
1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Central Semiconductor Corp | JANTX1N5617 vs 1N5617 |
JAN1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N5617 vs JAN1N5617 |
JAN1N5617 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, | Micross Components | JANTX1N5617 vs JAN1N5617 |
1N5617HRV | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JANTX1N5617 vs 1N5617HRV |
JANS1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N5617 vs JANS1N5617 |
1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 | General Instrument Corp | JANTX1N5617 vs 1N5617 |
1N5617 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5617 vs 1N5617 |
1N5617TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Central Semiconductor Corp | JANTX1N5617 vs 1N5617TR |
JAN1N5617 | Rectifier Diode, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JANTX1N5617 vs JAN1N5617 |
Related Parts for JANTX1N5617
-
JANTX1N4148-1Signal Diodes
-
JANTX1N5806Rectifier Diodes
-
JANTXV1N4460Zener Diodes
-
C0805C120C5GACTUFixed Capacitors
-
JANTXV1N6110Transient Suppressors
-
JANTX2N2222ASmall Signal Bipolar Transistors
-
CRCW12061003FRT1Fixed Resistors
-
JANTXV2N6788Power Field-Effect Transistors
-
EHR-4Headers and Edge Type Connectors