Part Details for JANTX1N5650A by Microchip Technology Inc
Results Overview of JANTX1N5650A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5650A Information
JANTX1N5650A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5650A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AJ5740
|
Newark | 70.1V 21.4A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JANTX1N5650A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0100 / $50.9700 | Buy Now |
|
DISTI #
JANTX1N5650A
|
Avnet Americas | - Tape and Reel (Alt: JANTX1N5650A) COO: Philippines (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$46.7232 / $47.6966 | Buy Now |
|
DISTI #
JANTX1N5650A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant | In Stock: 847 and Alternates Available |
|
$54.8900 | Buy Now |
|
DISTI #
JANTX1N5650A
|
IBS Electronics | 1N56XXA SERIES 1.5 KW 70.1 V UNI-DIRECTIONAL AXIAL TVS DIODE - DO-13 Min Qty: 100 Package Multiple: 1 | 0 |
|
$65.4500 | Buy Now |
|
|
NAC | 70.1V 21.4A Uni-Directional TVS. - Protection Devices HRDS Product Line RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$47.8200 / $56.0100 | Buy Now |
|
|
NexGen Digital | 573 |
|
RFQ | ||
|
DISTI #
JANTX1N5650A
|
Avnet Silica | (Alt: JANTX1N5650A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
JANTX1N5650A
|
EBV Elektronik | (Alt: JANTX1N5650A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: JANTX1N5650A by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTX1N5650A
JANTX1N5650A CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JANTX1N5650A Part Data Attributes
|
|
JANTX1N5650A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5650A
Microchip Technology Inc
Uni-Directional TVS _ DO-13
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Metal Glass, Do-13, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Max | 53.6 V | |
| Breakdown Voltage-Min | 48.5 V | |
| Breakdown Voltage-Nom | 51.05 V | |
| Case Connection | Cathode | |
| Clamping Voltage-Max | 70.1 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-202AA | |
| JESD-30 Code | O-MALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500 | |
| Rep Pk Reverse Voltage-Max | 43.6 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for JANTX1N5650A
This table gives cross-reference parts and alternative options found for JANTX1N5650A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5650A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5650A | Microchip Technology Inc | $18.6648 | Uni-Directional TVS _ DO-13 | JANTX1N5650A vs 1N5650A |
| LC45A | Microchip Technology Inc | $44.7083 | Uni-Directional TVS _ DO-13 | JANTX1N5650A vs LC45A |
| LC43A | Microchip Technology Inc | $44.7083 | Uni-Directional TVS _ DO-13 | JANTX1N5650A vs LC43A |
| JAN1N5650A | Microchip Technology Inc | $55.9237 | Uni-Directional TVS _ DO-13 | JANTX1N5650A vs JAN1N5650A |
| JANTXV1N5650A | Microchip Technology Inc | $64.8994 | Uni-Directional TVS _ DO-13 | JANTX1N5650A vs JANTXV1N5650A |
JANTX1N5650A Frequently Asked Questions (FAQ)
-
Microchip recommends a PCB layout with a solid ground plane, short lead lengths, and minimal inductance in the power supply lines to ensure optimal performance and minimize noise.
-
To ensure reliability in high-temperature applications, it is recommended to follow proper derating guidelines, use a heat sink if necessary, and ensure good thermal conductivity between the device and the PCB.
-
To prevent ESD damage, it is recommended to handle JANTX1N5650A with anti-static wrist straps, mats, or bags, and to follow proper ESD handling procedures during assembly and testing.
-
Yes, JANTX1N5650A is designed to meet the requirements of MIL-PRF-38535, which includes radiation hardness. However, it is recommended to consult with Microchip's radiation hardness experts to ensure the device meets the specific requirements of your application.
-
JANTX1N5650A should be stored in a dry, cool place, away from direct sunlight and moisture. It is recommended to follow the storage and handling guidelines outlined in the Microchip datasheet and to consult with Microchip's application engineers if you have specific questions or concerns.