There are no models available for this part yet.
Overview of JANTX1N6105AUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N6105AUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ3690
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6105AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7000 / $15.2900 | Buy Now | |
DISTI #
1086-2497-ND
|
DigiKey | TVS DIODE 6.9VWM 13.4VC SQ-MELF Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
112 In Stock |
|
$15.2901 / $16.4600 | Buy Now | |
DISTI #
JANTX1N6105AUS
|
Avnet Americas | Diode TVS Single Bi-Direction 6.9V 500W 2-Pin Case B Bag - Bulk (Alt: JANTX1N6105AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7000 / $16.4600 | Buy Now | |
DISTI #
494-JANTX1N6105AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$15.0300 / $16.4600 | Order Now | |
DISTI #
JANTX1N6105AUS
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
2423 Alternates Available |
|
$16.4600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 2460 Factory Stock |
|
$14.6000 / $30.5800 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.3400 / $16.8000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 2460 Factory Stock |
|
$14.6000 / $30.5800 | Buy Now |
CAD Models for JANTX1N6105AUS by Microchip Technology Inc
Part Data Attributes for JANTX1N6105AUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
8.65 V
|
Clamping Voltage-Max
|
13.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
2 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
6.9 V
|
Reverse Current-Max
|
20 µA
|
Reverse Test Voltage
|
6.9 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for JANTX1N6105AUS
This table gives cross-reference parts and alternative options found for JANTX1N6105AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6105AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JANTX1N6105AUS vs JAN1N6105AUS |
JANTXV1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANTX1N6105AUS vs JANTXV1N6105AUS |
JAN1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANTX1N6105AUS vs JAN1N6105AUS |
1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | JANTX1N6105AUS vs 1N6105AUS |
JANTX1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANTX1N6105AUS vs JANTX1N6105AUS |
JANS1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANTX1N6105AUS vs JANS1N6105AUS |
JANTX1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANTX1N6105AUS vs JANTX1N6105AUS |
Related Parts for JANTX1N6105AUS
-
JAN1N6121Transient Suppressors
-
JANS1N6315Zener Diodes
-
JANTX1N5822USRectifier Diodes
-
VJ0603Y104JXACW1BCFixed Capacitors
-
ATMEGA48V-10AUMicrocontrollers
-
IRF8721GTRPBFPower Field-Effect Transistors
-
RK73H3ATTE6190FFixed Resistors
-
0473.500MRT1LElectric Fuses
-
QSE-020-01-L-D-AHeaders and Edge Type Connectors