Part Details for JANTX1N6134A by Sensitron Semiconductors
Results Overview of JANTX1N6134A by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6134A Information
JANTX1N6134A by Sensitron Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6134A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JANTX1N6134A
|
Avnet Americas | - Bulk (Alt: JANTX1N6134A) COO: United States of America (the) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3333 / $16.0000 | Buy Now |
US Tariff Estimator: JANTX1N6134A by Sensitron Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTX1N6134A
JANTX1N6134A Part Data Attributes
|
|
JANTX1N6134A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6134A
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 500W, 114V V(RWM), Bidirectional, 1 Element, Silicon,
|
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 20 Weeks |
Alternate Parts for JANTX1N6134A
This table gives cross-reference parts and alternative options found for JANTX1N6134A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6134A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JAN1N6134A | Microchip Technology Inc | $14.9933 | Bi-Directional TVS _ B-Body | JANTX1N6134A vs JAN1N6134A |
| JANTXV1N6134A | Microchip Technology Inc | $19.9989 | Bi-Directional TVS _ B-Body | JANTX1N6134A vs JANTXV1N6134A |
| JANTXV1N6134A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 114V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | JANTX1N6134A vs JANTXV1N6134A |
| JAN1N6134A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | JANTX1N6134A vs JAN1N6134A |
| JAN1N6134A | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | JANTX1N6134A vs JAN1N6134A |
| 1N6134AE3 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 500W, 114V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | JANTX1N6134A vs 1N6134AE3 |
| JANTXV1N6134A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | JANTX1N6134A vs JANTXV1N6134A |
| JANTX1N6134A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 114V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | JANTX1N6134A vs JANTX1N6134A |
| JANTXV1N6134A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 114V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | JANTX1N6134A vs JANTXV1N6134A |
| 1N6134A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 114V V(RWM), Bidirectional | JANTX1N6134A vs 1N6134A |