JANTX2N2219AL
Description: Small Signal Bipolar Transistor,

Overview of JANTX2N2219AL by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for JANTX2N2219AL by VPT Components

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX2N2219AL
Avnet Americas JANTX2N2219AL - Bulk (Alt: JANTX2N2219AL) Min Qty: 94 Package Multiple: 1 Container: Bulk 0
  • 94 $15.2082
  • 100 $14.9940
  • 190 $14.5656
  • 470 $14.2443
  • 940 $13.7088
  • 4,700 $13.3875
  • 9,400 $13.0662
$13.0662 / $15.2082 Buy Now
DISTI # JANTX2N2219AL
TTI Bipolar Transistors - BJT MIL-PRF-19500/251 Min Qty: 50 Package Multiple: 1 Container: Bulk Americas - 0
  • 50 $14.8800
$14.8800 Buy Now

CAD Models for JANTX2N2219AL by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N2219AL by VPT Components

JANTX2N2219AL
VPT Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Package Description
TO-5, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.8 A
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
0.8 W
Power Dissipation-Max (Abs)
3 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
35 ns
VCEsat-Max
1 V
Want to compare parts?
  1. JANTX2N2219AL
    VPT Components
    Small Signal Bipolar Transistor,
    VS

Related Parts for JANTX2N2219AL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N2219AL by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N2219AL by VPT Components

Select Manufacturer
Which Manufacturer of JANTX2N2219AL would you like to use for your alert(s)?
  • Please alert me when JANTX2N2219AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N2219AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N2219AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N2219AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N2219AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N2219AL by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: