Part Details for JANTX2N2907A by Semicoa Semiconductors
Results Overview of JANTX2N2907A by Semicoa Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2907A Information
JANTX2N2907A by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N2907A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JANTX2N2907A
|
Avnet Americas | - Bulk (Alt: JANTX2N2907A) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1253 |
|
$2.5410 / $2.7930 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 838 |
|
$1.1021 / $2.6880 | Buy Now |
|
|
NexGen Digital | 194 |
|
RFQ |
Part Details for JANTX2N2907A
JANTX2N2907A CAD Models
JANTX2N2907A Part Data Attributes
|
|
JANTX2N2907A
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2907A
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3
|
| Rohs Code | No | |
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | SEMICOA CORP | |
| Part Package Code | BCY | |
| Package Description | HERMETIC SEALED, METAL CAN-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Samacsys Manufacturer | Semicoa Semiconductors | |
| Collector Current-Max (IC) | 0.6 A | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | SINGLE | |
| DC Current Gain-Min (hFE) | 50 | |
| JEDEC-95 Code | TO-18 | |
| JESD-30 Code | O-MBCY-W3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | METAL | |
| Package Shape | ROUND | |
| Package Style | CYLINDRICAL | |
| Polarity/Channel Type | PNP | |
| Power Dissipation-Max (Abs) | 0.4 W | |
| Qualification Status | Qualified | |
| Reference Standard | MIL-19500/291 | |
| Surface Mount | NO | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | WIRE | |
| Terminal Position | BOTTOM | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 200 MHz | |
| Turn-off Time-Max (toff) | 300 ns | |
| Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANTX2N2907A
This table gives cross-reference parts and alternative options found for JANTX2N2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANS2N2907A | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | JANTX2N2907A vs JANS2N2907A |
| JANTX2N2907A | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN | JANTX2N2907A vs JANTX2N2907A |
| JANTX2N2907A | Teledyne Micropac | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN | JANTX2N2907A vs JANTX2N2907A |
| JANTX2N2907A | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | JANTX2N2907A vs JANTX2N2907A |
| JAN2N2907A | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | JANTX2N2907A vs JAN2N2907A |
| JAN2N2907A | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN | JANTX2N2907A vs JAN2N2907A |
| JAN2N2907A | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | JANTX2N2907A vs JAN2N2907A |
| JANS2N2907A | Teledyne Micropac | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN | JANTX2N2907A vs JANS2N2907A |
JANTX2N2907A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JANTX2N2907A is -55°C to 150°C.
-
Yes, the JANTX2N2907A is a radiation-hardened transistor, designed to withstand the effects of ionizing radiation in high-reliability applications.
-
The maximum collector-emitter voltage (Vce) rating for the JANTX2N2907A is 40V.
-
Yes, the JANTX2N2907A is suitable for switching applications due to its high switching speed and low saturation voltage.
-
Yes, the JANTX2N2907A is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.