Part Details for JANTX2N3499U4 by Defense Logistics Agency
Overview of JANTX2N3499U4 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX2N3499U4
JANTX2N3499U4 CAD Models
JANTX2N3499U4 Part Data Attributes:
|
JANTX2N3499U4
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX2N3499U4
Defense Logistics Agency
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Qualification Status | Qualified |
Alternate Parts for JANTX2N3499U4
This table gives cross-reference parts and alternative options found for JANTX2N3499U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3499U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3499U4 | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANTX2N3499U4 vs 2N3499U4 |
JANTX2N3499U4 | Small Signal Bipolar Transistor, 0.5A I(C), NPN, | Microsemi Corporation | JANTX2N3499U4 vs JANTX2N3499U4 |
JANTX2N3499U4 | Small Signal Bipolar Transistor, 0.5A I(C), NPN | Microchip Technology Inc | JANTX2N3499U4 vs JANTX2N3499U4 |