There are no models available for this part yet.
Overview of JANTX2N3810L by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTX2N3810L by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ4315
|
Newark | Dual Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip JANTX2N3810L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2600 / $22.1100 | Buy Now | |
DISTI #
1086-2710-ND
|
DigiKey | TRANS 2PNP 60V 0.05A Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1100 | Buy Now | |
DISTI #
JANTX2N3810L/TR
|
Avnet Americas | TRANS GP BJT PNP 60V 0.05A - Tape and Reel (Alt: JANTX2N3810L/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | ||
DISTI #
JANTX2N3810L
|
Avnet Americas | TRANS GP BJT PNP 60V 0.05A - Bulk (Alt: JANTX2N3810L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2600 / $23.8100 | Buy Now | |
DISTI #
494-JANTX2N3810L
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$22.1100 | Order Now | |
DISTI #
JANTX2N3810L
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.8100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1000 / $44.2000 | Buy Now | ||
NAC | BJTs RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.7300 / $24.2900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$21.1000 / $44.2000 | Buy Now |
CAD Models for JANTX2N3810L by Microchip Technology Inc
Part Data Attributes for JANTX2N3810L by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SIMILAR TO TO-78, 6 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
125
|
JEDEC-95 Code
|
TO-78
|
JESD-30 Code
|
O-MBCY-W6
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JANTX2N3810L
This table gives cross-reference parts and alternative options found for JANTX2N3810L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3810L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3810L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | JANTX2N3810L vs JAN2N3810L |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL PACKAGE-6 | Central Semiconductor Corp | JANTX2N3810L vs 2N3810 |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN | Advanced Semiconductor Inc | JANTX2N3810L vs 2N3810 |
JANTX2N3810 | 50mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-78, 6 PIN | Motorola Mobility LLC | JANTX2N3810L vs JANTX2N3810 |
JANS2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | JANTX2N3810L vs JANS2N3810 |
JANTXV2N3810 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-78, | Raytheon Semiconductor | JANTX2N3810L vs JANTXV2N3810 |
2N3810.MOD | 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N3810L vs 2N3810.MOD |
JANTX2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SIMILAR TO TO-78, 6 PIN | Motorola Semiconductor Products | JANTX2N3810L vs JANTX2N3810 |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, PNP, Silicon, TO-78, METAL PACKAGE-8 | Fairchild Semiconductor Corporation | JANTX2N3810L vs 2N3810 |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, CASE 654-07, 6 PIN | CRYSTALONICS Inc | JANTX2N3810L vs 2N3810 |
Related Parts for JANTX2N3810L
-
JANTX2N2920Small Signal Bipolar Transistors
-
JANTXV1N3910Rectifier Diodes
-
GRM1885C1H103JA01DFixed Capacitors
-
JANSF2N7469U2Power Field-Effect Transistors
-
JANS2N5665Power Bipolar Transistors
-
1.5KE250ATransient Suppressors
-
JANTX1N757AZener Diodes
-
ATMEGA2560-16AUMicrocontrollers
-
BSH-060-01-F-D-AHeaders and Edge Type Connectors