There are no models available for this part yet.
Overview of JANTX2N6788U by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
CAD Models for JANTX2N6788U by Microsemi Corporation
Part Data Attributes for JANTX2N6788U by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
LCC
|
Package Description
|
CERAMIC, LCC-18/15
|
Pin Count
|
18/15
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Microsemi Corporation
|
Additional Feature
|
HIGH RELIABILTY
|
Avalanche Energy Rating (Eas)
|
76 mJ
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
4.5 A
|
Drain-source On Resistance-Max
|
0.35 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-CQCC-N15
|
Number of Elements
|
1
|
Number of Terminals
|
15
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
20 W
|
Pulsed Drain Current-Max (IDM)
|
18 A
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JANTX2N6788U
This table gives cross-reference parts and alternative options found for JANTX2N6788U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6788U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFE120 | Power Field-Effect Transistor, 4.5A I(D), 100V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, TO-39, LCC-18 | Infineon Technologies AG | JANTX2N6788U vs IRFE120 |
IRFE120-JQR-BE4 | 4.5A, 100V, 0.345ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, CERAMIC, LCC4-18 | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N6788U vs IRFE120-JQR-BE4 |
IRFE120-JQR-B | 4.5A, 100V, 0.345ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, CERAMIC, LCC-18 | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N6788U vs IRFE120-JQR-B |
JAN2N6788U | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | JANTX2N6788U vs JAN2N6788U |
IRFE120-JQR-B | Power Field-Effect Transistor, 4.5A I(D), 100V, 0.345ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC-18 | TT Electronics Resistors | JANTX2N6788U vs IRFE120-JQR-B |
IRFE120-JQR-BE4 | Power Field-Effect Transistor, 4.5A I(D), 100V, 0.345ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC4-18 | TT Electronics Resistors | JANTX2N6788U vs IRFE120-JQR-BE4 |
JANTXV2N6788U | Power Field-Effect Transistor, 6A I(D), 100V, 0.3ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | JANTX2N6788U vs JANTXV2N6788U |
JAN2N6788U | Power Field-Effect Transistor, 4.5A I(D), 100V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CERAMIC, LCC-18/15 | Microsemi Corporation | JANTX2N6788U vs JAN2N6788U |
2N6788U | Power Field-Effect Transistor, 4.5A I(D), 100V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC, LCC-18/15 | Microsemi Corporation | JANTX2N6788U vs 2N6788U |
IRFE120E4 | 4.5A, 100V, 0.345ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, CERAMIC, LCC-18 | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N6788U vs IRFE120E4 |
Related Parts for JANTX2N6788U
-
JANTX2N6790UPower Field-Effect Transistors
-
JANTX2N6849Small Signal Field-Effect Transistors
-
JANTX1N5419Rectifier Diodes
-
OPA192IDBVROperational Amplifiers
-
JANTX1N6135Transient Suppressors
-
SSW-104-22-F-D-VSHeaders and Edge Type Connectors
-
JANTX2N6350Small Signal Bipolar Transistors
-
JANTX1N4482Zener Diodes
-
JANTX2N3716Power Bipolar Transistors