Part Details for JANTX2N7222 by International Rectifier
Results Overview of JANTX2N7222 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N7222 Information
JANTX2N7222 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N7222
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JANTX2N7222
|
IBS Electronics | JANTX2N7222 BY INTERNATIONAL RECTIFIER IS A HIGH-VOLTAGE NPN TRANSISTOR WITH A MAXIMUM COLLECTOR-EMITTER VOLTAGE OF 200V COLLECTOR CURRENT OF 2A AND A TO-39 PACKAGE SUITABLE FOR SWITCHING AND AMPLIFICATION APPLICATIONS. Min Qty: 100 Package Multiple: 1 | 0 |
|
$188.1600 | Buy Now |
US Tariff Estimator: JANTX2N7222 by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTX2N7222
JANTX2N7222 Part Data Attributes
|
|
JANTX2N7222
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANTX2N7222
International Rectifier
Power Field-Effect Transistor, 8A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN
|
| Pbfree Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TO-254AA | |
| Package Description | Hermetic Sealed, To-254aa, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Additional Feature | High Reliability | |
| Avalanche Energy Rating (Eas) | 700 Mj | |
| Case Connection | Isolated | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 500 V | |
| Drain Current-Max (ID) | 8 A | |
| Drain-source On Resistance-Max | 0.95 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-254AA | |
| JESD-30 Code | S-MSFM-P3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Metal | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation Ambient-Max | 125 W | |
| Power Dissipation-Max (Abs) | 125 W | |
| Pulsed Drain Current-Max (IDM) | 32 A | |
| Qualification Status | Not Qualified | |
| Reference Standard | Mil-19500/596 | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 123 Ns | |
| Turn-on Time-Max (ton) | 94 Ns |
Alternate Parts for JANTX2N7222
This table gives cross-reference parts and alternative options found for JANTX2N7222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N7222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRFM440 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | JANTX2N7222 vs IRFM440 |
| IRFM440 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | JANTX2N7222 vs IRFM440 |
| JANHCA2N7222 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | JANTX2N7222 vs JANHCA2N7222 |
| IRFM440R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 8A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | JANTX2N7222 vs IRFM440R1 |
| JANTX2N7222 | Microsemi Corporation (now Microchip) | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | JANTX2N7222 vs JANTX2N7222 |
| IRFM440-JQR-B | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | JANTX2N7222 vs IRFM440-JQR-B |
| JANTXV2N7222 | Omnirel Corp | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | JANTX2N7222 vs JANTXV2N7222 |
| IRFM440-JQR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 8A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | JANTX2N7222 vs IRFM440-JQR-B |
| JAN2N7222 | International Rectifier | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | JANTX2N7222 vs JAN2N7222 |
| JANTX2N7222 | Omnirel Corp | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | JANTX2N7222 vs JANTX2N7222 |
JANTX2N7222 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JANTX2N7222 is -55°C to 175°C, as per the MIL-PRF-19500/562 standard.
-
Yes, the JANTX2N7222 is a radiation-hardened power MOSFET, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum drain-source voltage (Vds) that the JANTX2N7222 can handle is 200V, as specified in the datasheet.
-
Yes, the JANTX2N7222 is designed for high-reliability applications, such as aerospace, defense, and industrial systems, where failure is not an option.
-
Yes, the JANTX2N7222 is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.