Part Details for JANTXV1N4150UR-1/TR by Microchip Technology Inc
Overview of JANTXV1N4150UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4150UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3658
|
Newark | 75V Round-End Signal Or Computer Diode Smt Tr Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4150UR-1/TR RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $3.7100 | Buy Now |
DISTI #
150-JANTXV1N4150UR-1/TR-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO213AA Min Qty: 365 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7100 | Buy Now |
DISTI #
494-JANTXV1N4150UR1R
|
Mouser Electronics | Small Signal Switching Diodes 75V Round-End Signal or Computer Diode SMT TR RoHS: Not Compliant | 0 |
|
$3.6400 / $3.6600 | Order Now |
DISTI #
JANTXV1N4150UR-1/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5300 / $7.3500 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 87 Package Multiple: 1 | 0 |
|
$3.4800 / $4.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5300 / $7.3500 | Buy Now |
Part Details for JANTXV1N4150UR-1/TR
JANTXV1N4150UR-1/TR CAD Models
JANTXV1N4150UR-1/TR Part Data Attributes
|
JANTXV1N4150UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4150UR-1/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/231H | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |