Part Details for JANTXV1N4150UR-1 by Defense Logistics Agency
Overview of JANTXV1N4150UR-1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N4150UR-1
JANTXV1N4150UR-1 CAD Models
JANTXV1N4150UR-1 Part Data Attributes
|
JANTXV1N4150UR-1
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTXV1N4150UR-1
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA, DO-213AA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/231H | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N4150UR-1
This table gives cross-reference parts and alternative options found for JANTXV1N4150UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4150UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N4150UR-1 vs JAN1N4150UR-1 |
1N4150UR-1E3 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4150UR-1 vs 1N4150UR-1E3 |
RLS4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, LLDS, LL-34, 2 PIN | ROHM Semiconductor | JANTXV1N4150UR-1 vs RLS4150 |
FDLL4150 | High Conductance Ultra Fast Diode, 2500-REEL | onsemi | JANTXV1N4150UR-1 vs FDLL4150 |
JAN1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA, DO-213AA, 2 PIN | Defense Logistics Agency | JANTXV1N4150UR-1 vs JAN1N4150UR-1 |
CDLL4150 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N4150UR-1 vs CDLL4150 |
JAN1N4150UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, DO-213AA, 2 PIN | Microsemi Corporation | JANTXV1N4150UR-1 vs JAN1N4150UR-1 |
JANTXV1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N4150UR-1 vs JANTXV1N4150UR-1 |
JAN1N4150UR-1 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | VPT Components | JANTXV1N4150UR-1 vs JAN1N4150UR-1 |
CLL4150TRLEADFREE | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, | Central Semiconductor Corp | JANTXV1N4150UR-1 vs CLL4150TRLEADFREE |