Part Details for JANTXV1N5420US by Microchip Technology Inc
Results Overview of JANTXV1N5420US by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N5420US Information
JANTXV1N5420US by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N5420US
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AJ1724
|
Newark | 660V 3A Ufr, frr Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5420US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7400 / $19.4900 | Buy Now |
|
DISTI #
JANTXV1N5420US
|
Avnet Americas | Diode Fast Recovery Rectifier 600V 3A 2-Pin MELF - Tape and Reel (Alt: JANTXV1N5420US) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$17.8656 / $18.2378 | Buy Now |
|
DISTI #
JANTXV1N5420US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 35 Weeks, 0 Days | In Stock: 32 and Alternates Available |
|
$20.9900 | Buy Now |
|
DISTI #
JANTXV1N5420US
|
IBS Electronics | JANTXV1N5420US by Microchip is a high-reliability silicon rectifier diode with a 3A forward current, 200V reverse voltage, and a DO-213AB package, ideal for military and aerospace applications. Min Qty: 100 Package Multiple: 1 | 0 |
|
$25.0320 | Buy Now |
|
|
NAC | 660V 3A UFR,FRR SQ SMT. - Diode & Rectifier Devices HRDS Product Line RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.2800 / $21.4100 | Buy Now |
US Tariff Estimator: JANTXV1N5420US by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTXV1N5420US
JANTXV1N5420US Part Data Attributes
|
|
JANTXV1N5420US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5420US
Microchip Technology Inc
UFR,FRR _ B-Body Sq. Melf
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Glass Package-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 35 Weeks | |
| Application | Fast Recovery Power | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | O-LELF-R2 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 3 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500/411l | |
| Reverse Recovery Time-Max | 0.4 µS | |
| Surface Mount | Yes | |
| Terminal Form | Wrap Around | |
| Terminal Position | End |
Alternate Parts for JANTXV1N5420US
This table gives cross-reference parts and alternative options found for JANTXV1N5420US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5420US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANS1N5420US | Microchip Technology Inc | $70.2751 | UFR,FRR _ B-Body Sq. Melf | JANTXV1N5420US vs JANS1N5420US |
JANTXV1N5420US Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials (TIMs) to reduce thermal resistance between the device and the heat sink. Microchip also recommends derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
Microchip recommends following the JEDEC J-STD-020D.1 standard for soldering conditions. The recommended peak reflow temperature is 260°C, with a maximum time above 255°C of 30 seconds. The recommended soldering process is a reflow soldering process with a nitrogen atmosphere.
-
Microchip recommends following proper ESD handling and storage procedures to prevent damage to the device. This includes using ESD-protective packaging, wrist straps, and mats, as well as grounding all equipment and personnel before handling the device.
-
Microchip recommends using X7R or X5R ceramic capacitors with a voltage rating of at least 50V for input and output capacitors. The recommended capacitance values are 10uF to 22uF for input capacitors and 10uF to 47uF for output capacitors.