There are no models available for this part yet.
Overview of JANTXV1N5552US by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for JANTXV1N5552US by Micross Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTXV1N5552US
|
Avnet Americas | D MET 3A STD 600V HRV SM - Trays (Alt: JANTXV1N5552US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
CAD Models for JANTXV1N5552US by Micross Components
Part Data Attributes for JANTXV1N5552US by Micross Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Reach Compliance Code
|
unknown
|
Application
|
POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
O-LELF-R2
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/420G
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for JANTXV1N5552US
This table gives cross-reference parts and alternative options found for JANTXV1N5552US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5552US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Micross Components | JANTXV1N5552US vs 1N5552US |
JANTX1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, GLASS PACKAGE-2 | Semtech Corporation | JANTXV1N5552US vs JANTX1N5552US |
JANTXV1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, GLASS PACKAGE-2 | Semtech Corporation | JANTXV1N5552US vs JANTXV1N5552US |
JAN1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, GLASS PACKAGE-2 | Semtech Corporation | JANTXV1N5552US vs JAN1N5552US |
Related Parts for JANTXV1N5552US
-
JANTXV1N5553USRectifier Diodes
-
JANTXV1N4980Zener Diodes
-
JANTXV1N6115Transient Suppressors
-
JANTX2N6798UPower Field-Effect Transistors
-
JANTX2N2945ASmall Signal Bipolar Transistors
-
JHM0324S05Other Analog ICs
-
JCG1512S05Power Supply Modules
-
JANTXV2N5667Power Bipolar Transistors
-
JS28F512M29EWHAFlash Memories