Part Details for JANTXV1N5650A by Microchip Technology Inc
Results Overview of JANTXV1N5650A by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N5650A Information
JANTXV1N5650A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N5650A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AJ5165
|
Newark | 70.1V 21.4A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JANTXV1N5650A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5000 / $54.6000 | Buy Now |
|
DISTI #
JANTXV1N5650A
|
Avnet Americas | - Tape and Reel (Alt: JANTXV1N5650A) COO: Philippines (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$49.4496 / $50.4798 | Buy Now |
|
DISTI #
JANTXV1N5650A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$58.8000 | Buy Now |
|
|
NAC | 70.1V 21.4A Uni-Directional TVS. - Protection Devices HRDS Product Line RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$51.2200 / $60.0000 | Buy Now |
US Tariff Estimator: JANTXV1N5650A by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTXV1N5650A
JANTXV1N5650A Part Data Attributes
|
|
JANTXV1N5650A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5650A
Microchip Technology Inc
Uni-Directional TVS _ DO-13
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Max | 53.6 V | |
| Breakdown Voltage-Min | 48.5 V | |
| Breakdown Voltage-Nom | 51.05 V | |
| Case Connection | CATHODE | |
| Clamping Voltage-Max | 70.1 V | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JEDEC-95 Code | DO-202AA | |
| JESD-30 Code | O-MALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | METAL | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Qualified | |
| Reference Standard | MIL-19500 | |
| Rep Pk Reverse Voltage-Max | 43.6 V | |
| Surface Mount | NO | |
| Technology | AVALANCHE | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5650A
This table gives cross-reference parts and alternative options found for JANTXV1N5650A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5650A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LC45A | Microchip Technology Inc | $44.7083 | Uni-Directional TVS _ DO-13 | JANTXV1N5650A vs LC45A |
| LC43A | Microchip Technology Inc | $44.7083 | Uni-Directional TVS _ DO-13 | JANTXV1N5650A vs LC43A |
| JAN1N5650A | Microchip Technology Inc | $55.9237 | Uni-Directional TVS _ DO-13 | JANTXV1N5650A vs JAN1N5650A |
| JANTX1N5650A | Microchip Technology Inc | $60.5851 | Uni-Directional TVS _ DO-13 | JANTXV1N5650A vs JANTX1N5650A |
JANTXV1N5650A Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials (TIMs) to reduce thermal resistance between the device and the heat sink. Microchip also recommends derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
Microchip recommends following the JEDEC J-STD-020D.1 standard for soldering conditions. The recommended peak temperature is 260°C, with a maximum time above 217°C of 30 seconds. It's also essential to use a soldering iron with a temperature control system to prevent overheating.
-
To prevent ESD damage, handle the devices in an ESD-protected environment, and use ESD-protective packaging and materials. Ground yourself and any equipment before handling the devices, and use an ESD wrist strap or mat to discharge static electricity.
-
Store the devices in their original packaging, away from direct sunlight, moisture, and extreme temperatures. The recommended storage temperature range is -40°C to 125°C, and the recommended humidity range is 5% to 95% relative humidity.