Part Details for JANTXV1N6119A by Semicon Components Inc
Results Overview of JANTXV1N6119A by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6119A Information
JANTXV1N6119A by Semicon Components Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: JANTXV1N6119A by Semicon Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTXV1N6119A
JANTXV1N6119A Part Data Attributes
|
|
JANTXV1N6119A
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6119A
Semicon Components Inc
Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon
|
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | SEMICON COMPONENTS INC | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 34.2 V | |
| Case Connection | ISOLATED | |
| Clamping Voltage-Max | 49.9 V | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JESD-30 Code | O-XALF-W2 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Polarity | BIDIRECTIONAL | |
| Power Dissipation-Max | 3 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | MIL-19500/516 | |
| Reverse Current-Max | 1 µA | |
| Surface Mount | NO | |
| Technology | AVALANCHE | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL |
Alternate Parts for JANTXV1N6119A
This table gives cross-reference parts and alternative options found for JANTXV1N6119A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6119A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JAN1N6119A | Microchip Technology Inc | Check for Price | Bi-Directional TVS _ B-Body | JANTXV1N6119A vs JAN1N6119A |
| JANTXV1N6119A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 27V V(RWM), Bidirectional, 1 Element, Silicon, | JANTXV1N6119A vs JANTXV1N6119A |
| 1N6119A | Voltage Multipliers Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | JANTXV1N6119A vs 1N6119A |
| JANTX1N6119A | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | JANTXV1N6119A vs JANTX1N6119A |
| JANTX1N6119A | Microchip Technology Inc | Check for Price | Bi-Directional TVS _ B-Body | JANTXV1N6119A vs JANTX1N6119A |
| 1N6119A.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | JANTXV1N6119A vs 1N6119A.TR |
| JANTX1N6119A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 27V V(RWM), Bidirectional, 1 Element, Silicon, | JANTXV1N6119A vs JANTX1N6119A |
| JAN1N6119A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | JANTXV1N6119A vs JAN1N6119A |
| JAN1N6119A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 27V V(RWM), Bidirectional, 1 Element, Silicon, | JANTXV1N6119A vs JAN1N6119A |
| JAN1N6119A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 27.4V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N6119A vs JAN1N6119A |