JANTXV2N2060L
Description: Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SIMILAR TO TO-77 (TO-99), 6 PIN

Overview of JANTXV2N2060L by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTXV2N2060L by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV2N2060L by Defense Logistics Agency

JANTXV2N2060L
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
SIMILAR TO TO-77 (TO-99), 6 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
60 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
50
JEDEC-95 Code
TO-78
JESD-30 Code
O-MBCY-W6
Number of Elements
2
Number of Terminals
6
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Qualified
Reference Standard
MIL-S-19500/270E
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Want to compare parts?
  1. JANTXV2N2060L
    Defense Logistics Agency
    Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SIMILAR TO TO-77 (TO-99), 6 PIN
    VS

Alternate Parts for JANTXV2N2060L

This table gives cross-reference parts and alternative options found for JANTXV2N2060L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2060L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N2060L Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SIMILAR TO TO-77 (TO-99), 6 PIN Defense Logistics Agency JANTXV2N2060L vs JAN2N2060L
JAN2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-99, 8 PIN Defense Logistics Agency JANTXV2N2060L vs JAN2N2060
Part Number Description Manufacturer Compare
2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-5, 6 PIN Zetex / Diodes Inc JANTXV2N2060L vs 2N2060
JAN2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-99, 8 PIN Defense Logistics Agency JANTXV2N2060L vs JAN2N2060
2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN Space Power Electronics Inc JANTXV2N2060L vs 2N2060
JANTX2N2060 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78, TO-99, 8 PIN Motorola Mobility LLC JANTXV2N2060L vs JANTX2N2060
JANS2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-77 (TO-99), 6 PIN Microsemi Corporation JANTXV2N2060L vs JANS2N2060
2N2060AG4 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, HERMETIC SEALED, METAL, TO-77, 6 PIN TT Electronics Resistors JANTXV2N2060L vs 2N2060AG4
2N2060A Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, HERMETIC SEALED, METAL, TO-77, 6 PIN TT Electronics Resistors JANTXV2N2060L vs 2N2060A
2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, HERMETIC SEALED, METAL CAN-8 Semicoa Semiconductors JANTXV2N2060L vs 2N2060
2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN Solid State Devices Inc (SSDI) JANTXV2N2060L vs 2N2060
2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, CASE 654-07, 6 PIN CRYSTALONICS Inc JANTXV2N2060L vs 2N2060

Related Parts for JANTXV2N2060L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N2060L by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N2060L by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTXV2N2060L would you like to use for your alert(s)?
  • Please alert me when JANTXV2N2060L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV2N2060L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N2060L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV2N2060L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N2060L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N2060L by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: