Part Details for JANTXV2N3501UB by Microchip Technology Inc
Overview of JANTXV2N3501UB by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N3501UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2570
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTXV2N3501UB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4200 / $21.2400 | Buy Now |
DISTI #
1086-3079-ND
|
DigiKey | TRANS NPN 150V 0.3A UB Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2400 | Buy Now |
DISTI #
JANTXV2N3501UB
|
Avnet Americas | Trans GP BJT NPN 150V 300mA 3-Pin SMD Waffle Pack - Bulk (Alt: JANTXV2N3501UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4200 / $22.8700 | Buy Now |
DISTI #
494-JANTXV2N3501UB
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$21.2400 / $22.8700 | Order Now |
DISTI #
JANTXV2N3501UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
2541 Alternates Available |
|
$22.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2541 Factory Stock |
|
$20.2800 / $42.4800 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.9300 / $23.3400 | Buy Now |
|
NexGen Digital | 11 |
|
RFQ | ||
DISTI #
JANTXV2N3501UB
|
Avnet Silica | Trans GP BJT NPN 150V 300mA 3-Pin SMD Waffle Pack (Alt: JANTXV2N3501UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTXV2N3501UB
|
EBV Elektronik | Trans GP BJT NPN 150V 300mA 3-Pin SMD Waffle Pack (Alt: JANTXV2N3501UB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTXV2N3501UB
JANTXV2N3501UB CAD Models
JANTXV2N3501UB Part Data Attributes
|
JANTXV2N3501UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N3501UB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/366 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1150 ns | |
Turn-on Time-Max (ton) | 115 ns |
Alternate Parts for JANTXV2N3501UB
This table gives cross-reference parts and alternative options found for JANTXV2N3501UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N3501UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3501UB | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, | Semicoa Semiconductors | JANTXV2N3501UB vs JAN2N3501UB |
2N3501UB | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, | Semicoa Semiconductors | JANTXV2N3501UB vs 2N3501UB |
JANS2N3501UB | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, | Semicoa Semiconductors | JANTXV2N3501UB vs JANS2N3501UB |
JANTX2N3501UB | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | JANTXV2N3501UB vs JANTX2N3501UB |
JANTXV2N3501UB | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | JANTXV2N3501UB vs JANTXV2N3501UB |
2N3501UB | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, | Microsemi Corporation | JANTXV2N3501UB vs 2N3501UB |
JAN2N3501UB | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | JANTXV2N3501UB vs JAN2N3501UB |
JANTX2N3501UB | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, | Semicoa Semiconductors | JANTXV2N3501UB vs JANTX2N3501UB |