There are no models available for this part yet.
Overview of JANTXV2N3637L by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV2N3637L by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ2592
|
Newark | 175 V Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JANTXV2N3637L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5300 / $14.0700 | Buy Now | |
DISTI #
1086-20894-ND
|
DigiKey | TRANS PNP 175V 1A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0700 | Buy Now | |
DISTI #
JANTXV2N3637L/TR
|
Avnet Americas | Trans GP BJT PNP 175V 1A 3-Pin TO-5 - Tape and Reel (Alt: JANTXV2N3637L/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | ||
DISTI #
JANTXV2N3637L
|
Avnet Americas | Trans GP BJT PNP 175V 1A 3-Pin TO-5 - Bulk (Alt: JANTXV2N3637L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5300 / $15.1500 | Buy Now | |
DISTI #
494-JANTXV2N3637L
|
Mouser Electronics | Bipolar Transistors - BJT 175 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$14.0700 | Order Now | |
DISTI #
JANTXV2N3637L
|
Microchip Technology Inc | Small-Signal BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.1500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4300 / $28.1300 | Buy Now | ||
NAC | BJTs RoHS: Compliant Min Qty: 23 Package Multiple: 1 Container: Tray | 0 |
|
$13.2000 / $15.4600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.4300 / $28.1300 | Buy Now |
CAD Models for JANTXV2N3637L by Microchip Technology Inc
Part Data Attributes for JANTXV2N3637L by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-5, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
175 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
JEDEC-95 Code
|
TO-5
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/357H
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
650 ns
|
Turn-on Time-Max (ton)
|
200 ns
|
Alternate Parts for JANTXV2N3637L
This table gives cross-reference parts and alternative options found for JANTXV2N3637L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N3637L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3637L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANTXV2N3637L vs 2N3637L |
JANS2N3637L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANTXV2N3637L vs JANS2N3637L |
JANS2N3637L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Semicoa Semiconductors | JANTXV2N3637L vs JANS2N3637L |
JANTX2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Microchip Technology Inc | JANTXV2N3637L vs JANTX2N3637 |
JANTX2N3637L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANTXV2N3637L vs JANTX2N3637L |
JANTX2N3637 | MIL-PRF-19500/357: 175 V, 1 A PNP Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | onsemi | JANTXV2N3637L vs JANTX2N3637 |
JANTXV2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Microchip Technology Inc | JANTXV2N3637L vs JANTXV2N3637 |
JANS2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JANTXV2N3637L vs JANS2N3637 |
JANSR2N3637 | Small Signal Bipolar Transistor, 1A I(C), PNP, TO-39 | Microchip Technology Inc | JANTXV2N3637L vs JANSR2N3637 |
2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JANTXV2N3637L vs 2N3637 |
Related Parts for JANTXV2N3637L
-
JANTXV2N3637Small Signal Bipolar Transistors
-
JANSR2N7431UPower Field-Effect Transistors
-
J202Small Signal Field-Effect Transistors
-
KSD5018TUPower Bipolar Transistors
-
JTXV1N6139ATransient Suppressors
-
JANTXV1N4967Zener Diodes
-
KM4170IS5TR3Operational Amplifiers
-
JCA0212D02Other Analog ICs
-
IL1Optocoupler