Transistors
JANTXV2N5237
Description: Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN

Overview of JANTXV2N5237 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTXV2N5237 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV2N5237 by Spectrum Control

JANTXV2N5237
Spectrum Control
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
API TECHNOLOGIES CORP
Part Package Code
TO-5
Package Description
TO-5, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
120 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
2000 ns
Turn-on Time-Max (ton)
550 ns
Want to compare parts?
  1. JANTXV2N5237
    Spectrum Control
    Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN
    VS

Alternate Parts for JANTXV2N5237

This table gives cross-reference parts and alternative options found for JANTXV2N5237. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5237, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS2N5237S Small Signal Bipolar Transistor, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANTXV2N5237 vs JANS2N5237S
2N5237 Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-5, Spectrum Control JANTXV2N5237 vs 2N5237
JANTXV2N5237S Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTXV2N5237 vs JANTXV2N5237S
JANTXV2N5237 Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Solitron Devices Inc JANTXV2N5237 vs JANTXV2N5237
JAN2N5237S Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Silicon Transistor Corporation JANTXV2N5237 vs JAN2N5237S
JANTX2N5237S Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANTXV2N5237 vs JANTX2N5237S
JAN2N5237S Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTXV2N5237 vs JAN2N5237S
JANTX2N5237 Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Silicon Transistor Corporation JANTXV2N5237 vs JANTX2N5237
JANTXV2N5237 Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTXV2N5237 vs JANTXV2N5237
2N5237S Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors JANTXV2N5237 vs 2N5237S
Part Number Description Manufacturer Compare
JANTX2N5237S Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANTXV2N5237 vs JANTX2N5237S
JANTX2N5237 Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Spectrum Control JANTXV2N5237 vs JANTX2N5237
JANTXV2N5237 Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTXV2N5237 vs JANTXV2N5237
JAN2N5237 Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANTXV2N5237 vs JAN2N5237
JANTX2N5237 Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Silicon Transistor Corporation JANTXV2N5237 vs JANTX2N5237
JANTXV2N5237 Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Defense Logistics Agency JANTXV2N5237 vs JANTXV2N5237
JAN2N5237S Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Defense Logistics Agency JANTXV2N5237 vs JAN2N5237S
JANS2N5237 Small Signal Bipolar Transistor, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANTXV2N5237 vs JANS2N5237
JAN2N5237 Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Silicon Transistor Corporation JANTXV2N5237 vs JAN2N5237
JANS2N5237 Small Signal Bipolar Transistor, Silicon, TO-5 Microchip Technology Inc JANTXV2N5237 vs JANS2N5237

Related Parts for JANTXV2N5237

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N5237 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N5237 by Spectrum Control

Select Manufacturer
Which Manufacturer of JANTXV2N5237 would you like to use for your alert(s)?
  • Please alert me when JANTXV2N5237 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV2N5237 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N5237 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV2N5237 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N5237.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N5237 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: