Part Details for JBW050A by Lineage Power
Overview of JBW050A by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for JBW050A
JBW050A CAD Models
JBW050A Part Data Attributes:
|
JBW050A
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
JBW050A
Lineage Power
IC 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 10.5 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for JBW050A
This table gives cross-reference parts and alternative options found for JBW050A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JBW050A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KW010A0A41-SR | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | ABB Semiconductors | JBW050A vs KW010A0A41-SR |
ICH5048WS05N | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | XP Power | JBW050A vs ICH5048WS05N |
HBE5R0100 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, LEAD FREE, EIGHTH BRICK PACKAGE, 8 PIN | Shindengen Electronic Manufacturing Co Ltd | JBW050A vs HBE5R0100 |
VI-LC30-EY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | JBW050A vs VI-LC30-EY-CC |
LPD150-048-05-PI-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | JBW050A vs LPD150-048-05-PI-050 |
PQAE50-D48-S5-DIN | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | JBW050A vs PQAE50-D48-S5-DIN |
MPDKN118S | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Murata Manufacturing Co Ltd | JBW050A vs MPDKN118S |
PQ60050EKA10NKS-G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | SynQor | JBW050A vs PQ60050EKA10NKS-G |
MT050-048-05C-NTO | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | JBW050A vs MT050-048-05C-NTO |
PQ60050EMA04PNS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | JBW050A vs PQ60050EMA04PNS |