Part Details for JBW050F1-B by GE Power Electronics Inc
Overview of JBW050F1-B by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JBW050F1-B
JBW050F1-B CAD Models
JBW050F1-B Part Data Attributes
|
JBW050F1-B
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
JBW050F1-B
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, MODULE-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 6.9 V | |
Output Voltage-Min | 1.32 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES |
Alternate Parts for JBW050F1-B
This table gives cross-reference parts and alternative options found for JBW050F1-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JBW050F1-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JBW050F-B | IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | Lineage Power | JBW050F1-B vs JBW050F-B |
VE-J3Y-IY-F4 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | Vicor Corporation | JBW050F1-B vs VE-J3Y-IY-F4 |
VE-J3Y-EY-F4 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | Vicor Corporation | JBW050F1-B vs VE-J3Y-EY-F4 |
VI-LC3Y-MY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | JBW050F1-B vs VI-LC3Y-MY-CC |
VI-LCNY-CY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | JBW050F1-B vs VI-LCNY-CY |
JFW050F31 | IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | Lineage Power | JBW050F1-B vs JFW050F31 |
VHK50W-Q48-S3R3-DIN | 3.3 Vdc, 10 A, 33 W, 18~75 Vdc Input Range | CUI Inc | JBW050F1-B vs VHK50W-Q48-S3R3-DIN |
ALD10F48N-L | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-8 | Artesyn Embedded Technologies | JBW050F1-B vs ALD10F48N-L |
IQ65033QMA10NRS-G | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18 | SynQor | JBW050F1-B vs IQ65033QMA10NRS-G |
JWL5048S3V3-HK | Power Supply Module, | XP Power | JBW050F1-B vs JWL5048S3V3-HK |