Part Details for JBXFH0G02FSSDSMR by SOURIAU-SUNBANK
Overview of JBXFH0G02FSSDSMR by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXFH0G02FSSDSMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3071
|
Newark | Plug_Sz 0_Sealed (Fh) |Souriau-Sunbank/eaton JBXFH0G02FSSDSMR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7400 / $45.3800 | Buy Now |
DISTI #
649-JBXFH0G02FSSDSMR
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$28.3300 / $33.0900 | Order Now |
DISTI #
71548725
|
RS | Straight plug, IP68, size 0, 2 female contacts, cable clamp for protective boot | Souriau-Sunbank by Eaton JBXFH0G02FSSDSMR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8800 / $32.4800 | RFQ |
Part Details for JBXFH0G02FSSDSMR
JBXFH0G02FSSDSMR CAD Models
JBXFH0G02FSSDSMR Part Data Attributes
|
JBXFH0G02FSSDSMR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXFH0G02FSSDSMR
SOURIAU-SUNBANK
Circular Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.496 inch | |
Body Diameter | 0.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |