There are no models available for this part yet.
Overview of JBXFH0G04FSSDSR by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JBXFH0G04FSSDSR by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC3081
|
Newark | Plug_Sz 0_Sealed (Fh) |Souriau-Sunbank/eaton JBXFH0G04FSSDSR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6700 / $45.2900 | Buy Now | |
DISTI #
649-JBXFH0G04FSSDSR
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$28.2700 / $33.0200 | Order Now | |
DISTI #
71548744
|
RS | Straight plug, IP68, size 0, 4 female contacts, cable clamp backshell | Souriau-Sunbank by Eaton JBXFH0G04FSSDSR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8200 / $32.4200 | RFQ |
CAD Models for JBXFH0G04FSSDSR by SOURIAU-SUNBANK
Part Data Attributes for JBXFH0G04FSSDSR by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body Depth
|
1.496 inch
|
Body Diameter
|
0.394 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA;CUL;UL
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Shell Size
|
0
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|