There are no models available for this part yet.
Overview of JBXFH0G05MSSDSR by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JBXFH0G05MSSDSR by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89W8436
|
Newark | Size 0 Sealed Ip68 Plug |Souriau-Sunbank/eaton JBXFH0G05MSSDSR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1100 / $44.4400 | Buy Now | |
DISTI #
JBXFH0G05MSSDSR-ND
|
DigiKey | CONN PLUG MALE 5P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
649-JBXFH0G05MSSDSR
|
Mouser Electronics | Circular Push Pull Connectors IP68 5P Shell Size 0 Straight Plug Pin RoHS: Compliant | 16 |
|
$27.7400 / $37.4500 | Buy Now | |
DISTI #
71548754
|
RS | Straight plug, IP68, size 0, 5 male contacts, cable clamp backshell | Souriau-Sunbank by Eaton JBXFH0G05MSSDSR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2500 / $31.8000 | RFQ |
CAD Models for JBXFH0G05MSSDSR by SOURIAU-SUNBANK
Part Data Attributes for JBXFH0G05MSSDSR by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body Depth
|
1.496 inch
|
Body Diameter
|
0.394 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA;CUL;UL
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Shell Size
|
0
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|