Part Details for JC6-P108-14 by TE Connectivity
Overview of JC6-P108-14 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JC6-P108-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JC6-P108-14-ND
|
DigiKey | CONN BARRIER STRP 14CIRC 0.375" Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 20A Package RoHS: Compliant |
857 In Stock |
|
$9.2500 / $119.2300 | Buy Now |
|
Quest Components | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 29 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 40 |
|
$7.2630 / $10.7600 | Buy Now |
|
Master Electronics | Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 20A Package RoHS: Compliant |
857 In Stock |
|
$9.2500 / $119.2300 | Buy Now |
Part Details for JC6-P108-14
JC6-P108-14 CAD Models
JC6-P108-14 Part Data Attributes
|
JC6-P108-14
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JC6-P108-14
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYPROPYLENE, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for JC6-P108-14
This table gives cross-reference parts and alternative options found for JC6-P108-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JC6-P108-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JC6-P108-14 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | JC6-P108-14 vs JC6-P108-14 |