Part Details for JDZX22-10C1G-N by ABB Semiconductors
Overview of JDZX22-10C1G-N by ABB Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for JDZX22-10C1G-N
JDZX22-10C1G-N CAD Models
JDZX22-10C1G-N Part Data Attributes
|
JDZX22-10C1G-N
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JDZX22-10C1G-N
ABB Semiconductors
Constant Voltage Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | IEC | |
Height | 265 mm | |
Input Voltage-Nom | 10000 V | |
Length | 323 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -15 °C | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 50 VA | |
Width | 148 mm |