There are no models available for this part yet.
Overview of JFW050F1 by GE Power Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
CAD Models for JFW050F1 by GE Power Electronics Inc
Part Data Attributes for JFW050F1 by GE Power Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
GE POWER ELECTRONICS INC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P18
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
18
|
Output Voltage-Max
|
6.93 V
|
Output Voltage-Min
|
1.32 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
33 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for JFW050F1
This table gives cross-reference parts and alternative options found for JFW050F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JFW050F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JBW050F-B | IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | Lineage Power | JFW050F1 vs JBW050F-B |
VE-J3Y-IY-F4 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | Vicor Corporation | JFW050F1 vs VE-J3Y-IY-F4 |
VE-J3Y-EY-F4 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | Vicor Corporation | JFW050F1 vs VE-J3Y-EY-F4 |
VI-LC3Y-MY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | JFW050F1 vs VI-LC3Y-MY-CC |
VI-LCNY-CY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | JFW050F1 vs VI-LCNY-CY |
JFW050F31 | IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | Lineage Power | JFW050F1 vs JFW050F31 |
VHK50W-Q48-S3R3-DIN | 3.3 Vdc, 10 A, 33 W, 18~75 Vdc Input Range | CUI Inc | JFW050F1 vs VHK50W-Q48-S3R3-DIN |
ALD10F48N-L | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-8 | Artesyn Embedded Technologies | JFW050F1 vs ALD10F48N-L |
IQ65033QMA10NRS-G | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18 | SynQor | JFW050F1 vs IQ65033QMA10NRS-G |
JWL5048S3V3-HK | Power Supply Module, | XP Power | JFW050F1 vs JWL5048S3V3-HK |