Part Details for JHV21D8 by Microsemi Corporation
Overview of JHV21D8 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for JHV21D8
JHV21D8 CAD Models
JHV21D8 Part Data Attributes
|
JHV21D8
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JHV21D8
Microsemi Corporation
Voltage Multiplier Diode, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | VOLTAGE MULTIPLIER DIODE | |
JESD-30 Code | R-XXMA-X3 | |
Number of Elements | 4 | |
Number of Terminals | 3 | |
Output Current-Max | 8000 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JHV21D8
This table gives cross-reference parts and alternative options found for JHV21D8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JHV21D8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JDV21D44 | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | JHV21D8 vs JDV21D44 |
CHV21D44 | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | JHV21D8 vs CHV21D44 |
CHV21D20 | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | JHV21D8 vs CHV21D20 |
CHV21D16 | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | JHV21D8 vs CHV21D16 |
JDV21D24 | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | JHV21D8 vs JDV21D24 |
CHV21D68 | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | JHV21D8 vs CHV21D68 |
CHV21D52 | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | JHV21D8 vs CHV21D52 |
JHV21D24 | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | JHV21D8 vs JHV21D24 |
CHV21D28 | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | JHV21D8 vs CHV21D28 |
CHV21D8 | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | JHV21D8 vs CHV21D8 |