If you like Findchips… You will love Findchips PRO. Try it Now.
Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 15000000uF, Through Hole Mount, ROHS COMPLIANT
JJC0E156MELZ
Yes
Yes
Active
NICHICON CORP
ROHS COMPLIANT
EAR99
8532.22.00
Nichicon Corporation
2.36
15000000 µF
ELECTRIC DOUBLE LAYER CAPACITOR
22 mm
e3
20 mm
JC
THROUGH HOLE MOUNT
20%
60 °C
-25 °C
CYLINDRICAL PACKAGE
Snap-in
Bulk
20%
2.5 V
JC
NO
10 mm
SNAP-IN
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JJC0E156MHSZ Capacitors | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 15000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | JJC0E156MELZ vs JJC0E156MHSZ |
1,842,596 of 2,674,348 parts
+0.07% change vs. last year113,446 of 126,013 parts
+0.07% change vs. last year688 of 683 parts
+0.1% change vs. last year