Part Details for JL156BGA by National Semiconductor Corporation
Overview of JL156BGA by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL156BGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JL156BGA-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT TO99-8 Min Qty: 12 Container: Bulk MARKETPLACE PRODUCT |
335 In Stock |
|
$26.3800 | Buy Now |
|
Rochester Electronics | LF156JAN JFET Input Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 335 |
|
$22.6400 / $26.6400 | Buy Now |
Part Details for JL156BGA
JL156BGA CAD Models
JL156BGA Part Data Attributes:
|
JL156BGA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JL156BGA
National Semiconductor Corporation
IC OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7.5 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 10000 |
Alternate Parts for JL156BGA
This table gives cross-reference parts and alternative options found for JL156BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL156BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF156H/NOPB | IC OP-AMP, 7000 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | National Semiconductor Corporation | JL156BGA vs LF156H/NOPB |
LF156H | IC OP-AMP, 7000 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | National Semiconductor Corporation | JL156BGA vs LF156H |
M38510/11402BGA | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | JL156BGA vs M38510/11402BGA |
JM38510/11402BGA | IC OP-AMP, 7000 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | National Semiconductor Corporation | JL156BGA vs JM38510/11402BGA |