Part Details for JL82599ES by Intel Corporation
Overview of JL82599ES by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL82599ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN CONTROLLER, 1 CHANNEL(S), 1250MBPS, CMOS, PBGA576 | 5 |
|
$84.5000 | Buy Now |
|
Chip1Cloud | 4070 |
|
RFQ |
Part Details for JL82599ES
JL82599ES CAD Models
JL82599ES Part Data Attributes:
|
JL82599ES
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
JL82599ES
Intel Corporation
LAN Controller, 1 Channel(s), 1250MBps, CMOS, PBGA576, 25 X 25 MM, 1 MM PITCH, HALOGEN FREE, FCBGA-576
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 576 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | PCI; USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1250 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B576 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 576 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.755 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for JL82599ES
This table gives cross-reference parts and alternative options found for JL82599ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL82599ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JL82599ESSLGWF | LAN Controller, CMOS, PBGA576, | Intel Corporation | JL82599ES vs JL82599ESSLGWF |
JL82599ESSLGWE | LAN Controller, CMOS, PBGA576, | Intel Corporation | JL82599ES vs JL82599ESSLGWE |