Part Details for JLLN110.XXP by Littelfuse Inc
Overview of JLLN110.XXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLN110.XXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3234
|
Newark | Fus 300V F/A Class T 110A Pltd/ Box |Littelfuse JLLN110.XXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4900 / $56.0700 | Buy Now |
DISTI #
JLLN110.XXP-ND
|
DigiKey | FUSE CRTRDGE 110A 300VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$64.4500 | Buy Now |
DISTI #
576-JLLN110.XXP
|
Mouser Electronics | Industrial & Electrical Fuses 300V F/A CLASS T 110A PLTD RoHS: Compliant | 1 |
|
$46.2200 / $58.3500 | Buy Now |
|
Future Electronics | 110A 300 VAC 125 VDC Fuse Cartridge Bolt Mount RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$39.8800 / $41.8700 | Buy Now |
|
Onlinecomponents.com | Fus 300V F/A Class T 110A Pltd RoHS: Compliant | 0 |
|
$47.3600 / $62.1700 | Buy Now |
DISTI #
JLLN110.XXP
|
TTI | Industrial & Electrical Fuses 300V F/A CLASS T 110A PLTD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$39.4900 / $57.7700 | Buy Now |
DISTI #
000000000007221988
|
Sager | FUS 300V F/A CLASS T 110A PLTD Min Qty: 1 | 0 |
|
$44.9400 / $56.9800 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 110A 300VAC/125VDC | 0 |
|
$134.9071 / $141.6525 | RFQ |
Part Details for JLLN110.XXP
JLLN110.XXP CAD Models
JLLN110.XXP Part Data Attributes
|
JLLN110.XXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLN110.XXP
Littelfuse Inc
Electric Fuse, Fast Blow, 110A, 300VAC, 125VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 61.9 mm | |
Body Length or Diameter | 27 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 110 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |