Part Details for JM38510/00403BCA by Texas Instruments
Overview of JM38510/00403BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for JM38510/00403BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/00403BCA-ND
|
DigiKey | IC GATE NOR DUAL 4-INP Min Qty: 17 Container: Bulk MARKETPLACE PRODUCT |
281 In Stock |
|
$18.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 185 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, 14 Pin Ceramic DIP | 4 |
|
$5.0700 / $10.1400 | Buy Now |
|
Quest Components | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, 14 Pin Ceramic DIP | 148 |
|
$5.2000 / $12.0000 | Buy Now |
|
Quest Components | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, 14 Pin Ceramic DIP | 212 |
|
$7.6916 / $13.9848 | Buy Now |
|
Quest Components | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, 14 Pin Ceramic DIP | 5 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, 14 Pin Ceramic DIP | 1 |
|
$12.4600 | Buy Now |
|
Quest Components | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, 14 Pin Ceramic DIP | 1 |
|
$12.4600 | Buy Now |
|
Quest Components | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, 14 Pin Ceramic DIP | 43 |
|
$21.4245 / $23.8050 | Buy Now |
|
Quest Components | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, 14 Pin Ceramic DIP | 43 |
|
$21.4245 / $23.8050 | Buy Now |
Part Details for JM38510/00403BCA
JM38510/00403BCA CAD Models
JM38510/00403BCA Part Data Attributes
|
JM38510/00403BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/00403BCA
Texas Instruments
Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/PS | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 9.5 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/00403BCA
This table gives cross-reference parts and alternative options found for JM38510/00403BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00403BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5425J/883B | NOR Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | National Semiconductor Corporation | JM38510/00403BCA vs DM5425J/883B |
5425DMQB | NOR Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | JM38510/00403BCA vs 5425DMQB |
N7425N | NOR Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | JM38510/00403BCA vs N7425N |
SN5425J-00 | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDIP14 | Texas Instruments | JM38510/00403BCA vs SN5425J-00 |
JM38510/00403BCB | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDIP14 | Texas Instruments | JM38510/00403BCA vs JM38510/00403BCB |
5425DMQB | IC TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | JM38510/00403BCA vs 5425DMQB |