Part Details for JM38510/05051BCA by Texas Instruments
Overview of JM38510/05051BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for JM38510/05051BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JM38510/05051BCA
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube - Rail/Tube (Alt: JM38510/05051BCA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Tube | 2 |
|
$41.1385 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, 14 Pin Ceramic DIP | 3 |
|
$180.0000 / $200.0000 | Buy Now |
DISTI #
JM38510/05051BCA
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube - Rail/Tube (Alt: JM38510/05051BCA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Tube | 2 |
|
$41.1385 | Buy Now |
|
Ameya Holding Limited | 7783 |
|
RFQ | ||
DISTI #
JM38510/05051BCA
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube - Rail/Tube (Alt: JM38510/05051BCA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Tube | 2 |
|
$41.1385 | Buy Now |
Part Details for JM38510/05051BCA
JM38510/05051BCA CAD Models
JM38510/05051BCA Part Data Attributes
|
JM38510/05051BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/05051BCA
Texas Instruments
Military 4-ch, 2-input, 3-V to 18-V NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 4 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.00075 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/05051BCA
This table gives cross-reference parts and alternative options found for JM38510/05051BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/05051BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14023UBAL | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | JM38510/05051BCA vs MC14023UBAL |
M38510/05003BCA | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | JM38510/05051BCA vs M38510/05003BCA |
CD4012BD3A | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14 | Intersil Corporation | JM38510/05051BCA vs CD4012BD3A |
CD4012AD3 | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | JM38510/05051BCA vs CD4012AD3 |
MC14023BCP | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | JM38510/05051BCA vs MC14023BCP |
7901301CA | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | National Semiconductor Corporation | JM38510/05051BCA vs 7901301CA |
CD4093BF3A | Military 4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | JM38510/05051BCA vs CD4093BF3A |
MC14023UBCPDS | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | JM38510/05051BCA vs MC14023UBCPDS |
HCC4001BF | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | JM38510/05051BCA vs HCC4001BF |
CD4023BFMSR | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Intersil Corporation | JM38510/05051BCA vs CD4023BFMSR |